



LCA717S | |
|---|---|
DigiKey Part Number | 212-LCA717S-ND |
Manufacturer | |
Manufacturer Product Number | LCA717S |
Description | SSR RELAY SPST-NO 2A 0-30V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LCA717S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.10000 | $42.10 |
| 10 | $37.51300 | $375.13 |
| 25 | $35.82560 | $895.64 |
| 50 | $34.59860 | $1,729.93 |
| 100 | $33.41230 | $3,341.23 |
| 250 | $31.90528 | $7,976.32 |
| 500 | $30.80926 | $15,404.63 |
| 1,000 | $29.75046 | $29,750.46 |


