



LCA120STR | |
|---|---|
DigiKey Part Number | 212-LCA120STR-ND - Tape & Reel (TR) 212-LCA120STRCT-ND - Cut Tape (CT) 212-LCA120STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCA120STR |
Description | SSR RELAY SPST-NO 170MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 170 mA | |
On-State Resistance (Max) | 20 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.45000 | $25.45 |
| 10 | $22.66400 | $226.64 |
| 25 | $21.64600 | $541.15 |
| 50 | $20.90540 | $1,045.27 |
| 100 | $20.18820 | $2,018.82 |
| 250 | $19.27852 | $4,819.63 |
| 500 | $18.61672 | $9,308.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.97717 | $17,977.17 |
| 2,000 | $17.35929 | $34,718.58 |
| 3,000 | $17.00762 | $51,022.86 |

