



LBA710STR | |
|---|---|
DigiKey Part Number | 212-LBA710STR-ND - Tape & Reel (TR) 212-LBA710STRCT-ND - Cut Tape (CT) 212-LBA710STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBA710STR |
Description | SSR RELAY SPST-NO/NC 1A 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LBA710STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 600 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.60000 | $57.60 |
| 10 | $51.30100 | $513.01 |
| 25 | $48.99360 | $1,224.84 |
| 50 | $47.31440 | $2,365.72 |
| 100 | $45.69090 | $4,569.09 |
| 250 | $43.62840 | $10,907.10 |
| 500 | $42.12936 | $21,064.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $40.68073 | $40,680.73 |
| 2,000 | $39.28134 | $78,562.68 |

