

LBA710 | |
---|---|
DigiKey Part Number | 5656-LBA710-ND |
Manufacturer | |
Manufacturer Product Number | LBA710 |
Description | SSR RELAY SPST-NO/NC 1A 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO + SPST-NC (1 Form A and B) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 600 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.27000 | $60.27 |
10 | $53.65900 | $536.59 |
25 | $51.24000 | $1,281.00 |
50 | $49.48440 | $2,474.22 |
100 | $47.78720 | $4,778.72 |
250 | $43.50616 | $10,876.54 |
500 | $41.80418 | $20,902.09 |
1,000 | $41.58387 | $41,583.87 |