XAA170
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XAA170
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LAA108

DigiKey Part Number
212-LAA108-ND
Manufacturer
Manufacturer Product Number
LAA108
Description
SSR RELAY SPST-NO 300MA 0-100V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 100 V
Load Current
300 mA
On-State Resistance (Max)
8 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-DIP
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,477
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$22.44000$22.44
10$19.99600$199.96
25$19.09760$477.44
50$18.44480$922.24
100$17.81330$1,781.33
250$17.00980$4,252.45
500$16.42616$8,213.08
1,000$15.86200$15,862.00
5,000$14.62449$73,122.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.