
LA100P2004 | |
---|---|
DigiKey Part Number | LA100P2004-ND |
Manufacturer | |
Manufacturer Product Number | LA100P2004 |
Description | FUSE CARTRIDGE 200A 1KVAC/750VDC |
Customer Reference | |
Detailed Description | 200A 1 kVAC 750 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 1 kVAC | |
Voltage Rating - DC | 750 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.500" Dia x 5.709" L (38.10mm x 145.00mm) |