
L6008R6TP | |
---|---|
DigiKey Part Number | F9361-ND |
Manufacturer | |
Manufacturer Product Number | L6008R6TP |
Description | TRIAC SENS GATE 600V 8A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 8 A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 65A, 85A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.28000 | $26.28 |
10 | $17.15300 | $171.53 |
100 | $11.97490 | $1,197.49 |
500 | $9.76124 | $4,880.62 |
1,000 | $9.47344 | $9,473.44 |