
L6006D6RP | |
---|---|
DigiKey Part Number | L6006D6RPTR-ND - Tape & Reel (TR) L6006D6RPCT-ND - Cut Tape (CT) L6006D6RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6006D6RP |
Description | TRIAC SENS GATE 600V 6A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 6 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 6 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 50A, 60A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.71000 | $19.71 |
10 | $12.71900 | $127.19 |
100 | $8.72990 | $872.99 |
500 | $7.02352 | $3,511.76 |
1,000 | $6.47519 | $6,475.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.40356 | $16,008.90 |