
L4CL1206LR005FNR-A | |
---|---|
DigiKey Part Number | 18-L4CL1206LR005FNR-ATR-ND - Tape & Reel (TR) 18-L4CL1206LR005FNR-ACT-ND - Cut Tape (CT) 18-L4CL1206LR005FNR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL1206LR005FNR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.99000 | $11.99 |
10 | $7.86600 | $78.66 |
25 | $6.74960 | $168.74 |
50 | $6.05160 | $302.58 |
100 | $5.45700 | $545.70 |
250 | $4.80640 | $1,201.60 |
500 | $4.39896 | $2,199.48 |
1,000 | $4.05270 | $4,052.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.09299 | $15,464.95 |
10,000 | $3.05962 | $30,596.20 |