Similar

L4008L8TP | |
|---|---|
DigiKey Part Number | L4008L8TP-ND |
Manufacturer | |
Manufacturer Product Number | L4008L8TP |
Description | TRIAC SENS GATE 400V 8A TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 8 A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 65A, 85A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 10 mA |
Packaging Tube | Current - Hold (Ih) (Max) 20 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 110°C (TJ) |
Voltage - Off State 400 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 8 A | Package / Case TO-220-3 Isolated Tab |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-220 Isolated Tab |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4008L8 | Littelfuse Inc. | 0 | L4008L8-ND | $0.00000 | Parametric Equivalent |
| BTA08-600SWRG | STMicroelectronics | 1,891 | 497-6665-5-ND | $13.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.85057 | $10,850.57 |



