Similar
Similar

L4008L8 | |
|---|---|
DigiKey Part Number | L4008L8-ND |
Manufacturer | |
Manufacturer Product Number | L4008L8 |
Description | TRIAC SENS GATE 400V 8A TO220 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 8 A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 65A, 85A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 10 mA |
Packaging Bulk | Current - Hold (Ih) (Max) 20 mA |
Part Status Discontinued at DigiKey | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 110°C (TJ) |
Voltage - Off State 400 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 8 A | Package / Case TO-220-3 Isolated Tab |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-220 Isolated Tab |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAC8DG | Littelfuse Inc. | 677 | MAC8DGOS-ND | $16.61000 | Similar |
| BT137X-600E,127 | WeEn Semiconductors | 28 | 1740-1039-ND | $10.03000 | Similar |
| BTA08-600SWRG | STMicroelectronics | 1,891 | 497-6665-5-ND | $13.81000 | Similar |




