Similar
Similar
Parametric Equivalent

L0109NERP | |
|---|---|
DigiKey Part Number | L0109NERPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L0109NERP |
Description | TRIAC SENS GATE 800V 1A TO92 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 10A, 12A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.14733 | $4,294.66 |
| 4,000 | $1.97429 | $7,897.16 |
| 6,000 | $1.89711 | $11,382.66 |




