
Z0109NA 2AL2 | |
|---|---|
DigiKey Part Number | 497-Z0109NA2AL2CT-ND - Cut Tape (CT) 497-Z0109NA2AL2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | Z0109NA 2AL2 |
Description | TRIAC SENS GATE 800V 1A TO92-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | Z0109NA 2AL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.5A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.45000 | $24.50 |
| 100 | $1.55390 | $155.39 |
| 500 | $1.16450 | $582.25 |
| 1,000 | $1.03879 | $1,038.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.93285 | $1,865.70 |
| 4,000 | $0.84359 | $3,374.36 |
| 6,000 | $0.79808 | $4,788.48 |
| 10,000 | $0.74692 | $7,469.20 |
| 14,000 | $0.71661 | $10,032.54 |
| 20,000 | $0.68714 | $13,742.80 |
| 50,000 | $0.62248 | $31,124.00 |
| 100,000 | $0.59811 | $59,811.00 |

