
KLKD006.T | |
---|---|
DigiKey Part Number | 5666-KLKD006.T-ND |
Manufacturer | |
Manufacturer Product Number | KLKD006.T |
Description | FUSE CARTRIDGE 6A 600VAC/VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
Melting I²t | 62.951 | |
DC Cold Resistance | 0.0261 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $214.47000 | $214.47 |
5 | $177.96600 | $889.83 |
10 | $164.19500 | $1,641.95 |
50 | $136.04140 | $6,802.07 |
100 | $125.37460 | $12,537.46 |
250 | $112.45228 | $28,113.07 |
500 | $103.49096 | $51,745.48 |