
K2400SRP | |
|---|---|
DigiKey Part Number | K2400SRPTR-ND - Tape & Reel (TR) K2400SRPCT-ND - Cut Tape (CT) K2400SRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K2400SRP |
Description | DIAC/SIDAC 220-250V 1A DO-214 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 220 ~ 250V DO-214 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 220 ~ 250V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.42000 | $15.42 |
| 10 | $9.87200 | $98.72 |
| 100 | $6.68430 | $668.43 |
| 500 | $5.32048 | $2,660.24 |
| 1,000 | $4.88188 | $4,881.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.58916 | $11,472.90 |

