


K1050S1URP | |
---|---|
DigiKey Part Number | F6677TR-ND - Tape & Reel (TR) F6677CT-ND - Cut Tape (CT) F6677DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K1050S1URP |
Description | DIAC/SIDAC 95-110V 1A DO-214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 95 ~ 110V DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 95 ~ 110V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.91000 | $11.91 |
10 | $7.55400 | $75.54 |
100 | $5.04650 | $504.65 |
500 | $3.96986 | $1,984.93 |
1,000 | $3.62343 | $3,623.43 |
2,000 | $3.33203 | $6,664.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.20741 | $16,037.05 |