
IXDI609SIATR | |
---|---|
DigiKey Part Number | 5656-IXDI609SIATR-ND - Tape & Reel (TR) 5656-IXDI609SIATRCT-ND - Cut Tape (CT) 5656-IXDI609SIATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDI609SIATR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 22ns, 15ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.35000 | $15.35 |
10 | $11.32300 | $113.23 |
25 | $10.30320 | $257.58 |
100 | $9.18560 | $918.56 |
250 | $8.65244 | $2,163.11 |
500 | $8.33138 | $4,165.69 |
1,000 | $8.06690 | $8,066.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.84927 | $15,698.54 |
4,000 | $7.67016 | $30,680.64 |
6,000 | $7.58048 | $45,482.88 |
10,000 | $7.48104 | $74,810.40 |