IXDD609YI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IXDD609YI
TO-263-5L

IXDD630YI

DigiKey Part Number
5656-IXDD630YI-ND
Manufacturer
Manufacturer Product Number
IXDD630YI
Description
IC GATE DRVR LOW-SIDE TO263-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting TO-263-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
12.5V ~ 35V
Logic Voltage - VIL, VIH
0.8V, 3.5V
Current - Peak Output (Source, Sink)
30A, 30A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
11ns, 11ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,646
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$74.80000$74.80
10$58.19100$581.91
50$51.53060$2,576.53
100$49.46800$4,946.80
250$47.28976$11,822.44
500$45.97716$22,988.58
1,000$44.89652$44,896.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.