

ITV9550L1445MR | |
---|---|
DigiKey Part Number | 18-ITV9550L1445MRTR-ND - Tape & Reel (TR) 18-ITV9550L1445MRCT-ND - Cut Tape (CT) 18-ITV9550L1445MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV9550L1445MR |
Description | FUSE BATTERY PROTECTOR 14V 45A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 45A | |
Voltage Rating - DC | 62 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 13 ~ 18.4V Triggerable | |
Class | - | |
Approval Agency | cURus, TUV | |
Operating Temperature | -10°C ~ 65°C | |
Breaking Capacity @ Rated Voltage | 120A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.366" L x 0.197" W x 0.079" H (9.30mm x 5.00mm x 2.00mm) | |
DC Cold Resistance | 0.002 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.96000 | $69.96 |
5 | $58.05200 | $290.26 |
10 | $53.56900 | $535.69 |
50 | $44.42160 | $2,221.08 |
100 | $40.96140 | $4,096.14 |
250 | $36.77544 | $9,193.86 |
500 | $36.62074 | $18,310.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $29.91883 | $29,918.83 |