

ITV5432L2030WR | |
---|---|
DigiKey Part Number | 18-ITV5432L2030WRTR-ND - Tape & Reel (TR) 18-ITV5432L2030WRCT-ND - Cut Tape (CT) 18-ITV5432L2030WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV5432L2030WR |
Description | FUSE BATTERY PROTECTOR 20V 30A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ITV5432L2030WR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 62 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 17.1 ~ 23.5V Triggerable | |
Class | - | |
Approval Agency | cURus, TUV | |
Operating Temperature | -10°C ~ 65°C | |
Breaking Capacity @ Rated Voltage | 80A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.213" L x 0.126" W x 0.071" H (5.40mm x 3.20mm x 1.80mm) | |
DC Cold Resistance | 0.0025 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.73000 | $40.73 |
5 | $33.78000 | $168.90 |
10 | $31.17700 | $311.77 |
50 | $25.85800 | $1,292.90 |
100 | $23.84970 | $2,384.97 |
250 | $21.42020 | $5,355.05 |
500 | $20.19726 | $10,098.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $16.50104 | $49,503.12 |