

ITV4030L1212NR | |
---|---|
DigiKey Part Number | 18-ITV4030L1212NRTR-ND - Tape & Reel (TR) 18-ITV4030L1212NRCT-ND - Cut Tape (CT) 18-ITV4030L1212NRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV4030L1212NR |
Description | FUSE BATTERY PROTECTOR 12V 12A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ITV4030L1212NR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 12A | |
Voltage Rating - DC | 36 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 7.4 ~ 13.8V Triggerable | |
Class | - | |
Approval Agency | cURus, TUV | |
Operating Temperature | -10°C ~ 65°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | 1612 (4030 Metric) | |
Size / Dimension | 0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm) | |
DC Cold Resistance | 0.0000085 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.26000 | $38.26 |
5 | $31.76000 | $158.80 |
10 | $29.29700 | $292.97 |
50 | $24.30300 | $1,215.15 |
100 | $22.41600 | $2,241.60 |
250 | $20.13304 | $5,033.26 |
500 | $18.86560 | $9,432.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $15.41307 | $77,065.35 |