


GTCS36-900M-R10-2 | |
|---|---|
DigiKey Part Number | GTCS36-900M-R10-2TR-ND - Tape & Reel (TR) GTCS36-900M-R10-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GTCS36-900M-R10-2 |
Description | GDT 90V 5KA 3 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 90 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTCS36-900M-R05-2 | Littelfuse Inc. | 750 | 1294-GTCS36-900M-R05-2-CHP | $16.22716 | Parametric Equivalent |
| B88069X2331T902 | TDK | 8,303 | 495-5906-1-ND | $25.49000 | Parametric Equivalent |
| B88069X4051T902 | TDK | 3,173 | 495-4276-1-ND | $28.61000 | Parametric Equivalent |
| GQF3R090MRM | Thinking Electronics | 1,800 | 5018-GQF3R090MRMCT-ND | $19.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.67000 | $48.67 |
| 5 | $40.35200 | $201.76 |
| 10 | $37.23500 | $372.35 |
| 50 | $30.88160 | $1,544.08 |
| 100 | $28.48010 | $2,848.01 |
| 250 | $25.57608 | $6,394.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $20.21075 | $15,158.06 |
| 1,500 | $20.05531 | $30,082.96 |

