GTCS28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GTCS28
Building Automation – Protect/Sense/Control

GTCS28-601M-R10-2

DigiKey Part Number
GTCS28-601M-R10-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GTCS28-601M-R10-2
Description
GDT 600V 10KA 2 POLE SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 10000A (10kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
600 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.89344$4,946.72
Manufacturers Standard Package