
GTCA28-301M-R05 | |
---|---|
DigiKey Part Number | GTCA28-301M-R05-ND |
Manufacturer | |
Manufacturer Product Number | GTCA28-301M-R05 |
Description | GDT 300V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.81000 | $25.81 |
5 | $21.38600 | $106.93 |
10 | $19.72800 | $197.28 |
50 | $16.36420 | $818.21 |
100 | $15.09470 | $1,509.47 |
250 | $13.56020 | $3,390.05 |
500 | $12.49792 | $6,248.96 |
1,000 | $11.51290 | $11,512.90 |
5,000 | $11.20888 | $56,044.40 |