DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRD8320G-VF01

DigiKey Part Number
SBRD8320G-VF01-ND
Manufacturer
Manufacturer Product Number
SBRD8320G-VF01
Description
DIODE SCHOTTKY 20V 3A DPAK
Customer Reference
Detailed Description
Diode 20 V 3A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
SBRD8320G-VF01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13,350 View Now
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

5,775In Stock
Ships from Rochester Electronics, LLC