


DST860S-A | |
---|---|
DigiKey Part Number | F10094TR-ND - Tape & Reel (TR) F10094CT-ND - Cut Tape (CT) F10094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST860S-A |
Description | DIODE SCHOTTKY 60V 8A TO277B |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 60 V | |
Capacitance @ Vr, F | 502pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.79000 | $13.79 |
10 | $7.58700 | $75.87 |
100 | $5.17460 | $517.46 |
500 | $4.48140 | $2,240.70 |
1,000 | $4.16084 | $4,160.84 |
2,000 | $4.13695 | $8,273.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.37984 | $16,899.20 |