Diode 200 V 1A Surface Mount 1408
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD1408-FU1200

DigiKey Part Number
118-CD1408-FU1200TR-ND - Tape & Reel (TR)
118-CD1408-FU1200CT-ND - Cut Tape (CT)
118-CD1408-FU1200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD1408-FU1200
Description
DIODE STANDARD 200V 1A 1408
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount 1408
Datasheet
 Datasheet
EDA/CAD Models
CD1408-FU1200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
1408
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
930 mV @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,059
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
10$3.33000$33.30
100$2.13020$213.02
500$1.60976$804.88
1,000$1.44180$1,441.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.22816$3,684.48
6,000$1.12047$6,722.82
9,000$1.06559$9,590.31
15,000$1.00391$15,058.65
21,000$0.96738$20,314.98
30,000$0.93188$27,956.40
Manufacturers Standard Package