3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2702AB

DigiKey Part Number
CR2702AB-ND
Manufacturer
Manufacturer Product Number
CR2702AB
Description
TVS DIODE 120VWM TO220 MODIFIED
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Through Hole TO-220 Modified
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
160V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
3-SIP
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.