CPC3708CTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPC3701CTR

DigiKey Part Number
5656-CPC3701CTR-ND - Tape & Reel (TR)
5656-CPC3701CTRCT-ND - Cut Tape (CT)
5656-CPC3701CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC3701CTR
Description
MOSFET N-CH 60V SOT89
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 60 V 1.1W (Ta) Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
-
Drive Voltage (Max Rds On, Min Rds On)
0V
Rds On (Max) @ Id, Vgs
1Ohm @ 300mA, 0V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±15V
FET Feature
-
Power Dissipation (Max)
1.1W (Ta)
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-89
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,081
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.95000$8.95
10$5.98600$59.86
100$4.19580$419.58
500$3.49772$1,748.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.41183$3,411.83
2,000$2.67170$5,343.40
3,000$2.60888$7,826.64
5,000$2.60428$13,021.40
7,000$2.53089$17,716.23
10,000$2.44263$24,426.30
25,000$2.40993$60,248.25
Manufacturers Standard Package