



CPC1998J | |
|---|---|
DigiKey Part Number | 212-CPC1998J-ND |
Manufacturer | |
Manufacturer Product Number | CPC1998J |
Description | SSR RELAY SPST-NO 5A 20-240V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) i4-Pac™-4, Isolated |
Datasheet | Datasheet |
EDA/CAD Models | CPC1998J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 20 V ~ 240 V | |
Load Current | 5 A | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | i4-PAC™ | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.50000 | $93.50 |
| 10 | $83.25700 | $832.57 |
| 25 | $79.50640 | $1,987.66 |
| 50 | $76.77800 | $3,838.90 |
| 100 | $74.14200 | $7,414.20 |
| 250 | $70.79360 | $17,698.40 |
| 500 | $68.35990 | $34,179.95 |
| 1,000 | $66.00822 | $66,008.22 |










