



CPC1983YE | |
---|---|
DigiKey Part Number | CPC1983YE-ND |
Manufacturer | |
Manufacturer Product Number | CPC1983YE |
Description | SSR RELAY SPST-NO 500MA 0-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 6 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.96000 | $43.96 |
10 | $39.14300 | $391.43 |
25 | $37.38000 | $934.50 |
50 | $36.10060 | $1,805.03 |
100 | $34.86170 | $3,486.17 |
250 | $33.28888 | $8,322.22 |
500 | $32.14546 | $16,072.73 |
1,000 | $31.04065 | $31,040.65 |