4-Pin SIP OptoMOS (Single-Pole)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-Pin SIP OptoMOS (Single-Pole)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1983Y

DigiKey Part Number
CPC1983Y-ND
Manufacturer
Manufacturer Product Number
CPC1983Y
Description
SSR RELAY SPST-NO 500MA 0-600V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 600 V
Load Current
500 mA
On-State Resistance (Max)
6 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$43.44000$43.44
10$38.72300$387.23
25$36.97920$924.48
50$35.71120$1,785.56
100$34.48620$3,448.62
250$32.93072$8,232.68
500$31.79940$15,899.70
1,000$30.70651$30,706.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.