4-SIP PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SIP PKG
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1965Y

DigiKey Part Number
5656-CPC1965Y-ND
Manufacturer
Manufacturer Product Number
CPC1965Y
Description
SSR RELAY SPST-NO 1A 0-600V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
CPC1965Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC, Zero Cross
Voltage - Input
1.2VDC
Voltage - Load
20 V ~ 120 V
Load Current
1 A
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CSA, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$37.28000$37.28
10$33.18100$331.81
25$31.68480$792.12
50$30.59920$1,529.96
100$29.55060$2,955.06
250$28.21728$7,054.32
500$27.24836$13,624.18
1,000$26.31199$26,311.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.