CPC-OPTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPC-OPTO
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1909J

DigiKey Part Number
5656-CPC1909J-ND
Manufacturer
Manufacturer Product Number
CPC1909J
Description
SSR RELAY SPST-NO 6.5A 0-60V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) ISOPLUS264™
Datasheet
 Datasheet
EDA/CAD Models
CPC1909J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 60 V
Load Current
6.5 A
On-State Resistance (Max)
100 mOhms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
ISOPLUS264™
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,308
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$90.39000$90.39
10$80.50900$805.09
25$76.87720$1,921.93
50$74.24120$3,712.06
100$71.69250$7,169.25
250$68.45500$17,113.75
500$66.10164$33,050.82
1,000$63.82780$63,827.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.