CPC-OPTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPC-OPTO
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1779J

DigiKey Part Number
5656-CPC1779J-ND
Manufacturer
Manufacturer Product Number
CPC1779J
Description
SSR RELAY SPST-NO 1.65A 0-600V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) ISOPLUS264™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 600 V
Load Current
1.65 A
On-State Resistance (Max)
400 mOhms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
ISOPLUS264™
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 553
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$115.36000$115.36
10$102.78500$1,027.85
25$98.15760$2,453.94
50$94.78780$4,739.39
100$91.53290$9,153.29
250$87.39788$21,849.47
500$84.39266$42,196.33
1,000$81.48851$81,488.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.