
CPC1561B | |
---|---|
DigiKey Part Number | 212-CPC1561B-ND |
Manufacturer | |
Manufacturer Product Number | CPC1561B |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CPC1561B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.22VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 245 mOhms | |
Termination Style | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.75000 | $45.75 |
10 | $40.75500 | $407.55 |
25 | $38.92360 | $973.09 |
50 | $37.58880 | $1,879.44 |
100 | $36.30060 | $3,630.06 |
250 | $34.66272 | $8,665.68 |
500 | $33.47182 | $16,735.91 |
1,000 | $32.32130 | $32,321.30 |