



CPC1393GR | |
|---|---|
DigiKey Part Number  | 212-CPC1393GR-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CPC1393GR  | 
Description  | SSR RELAY SPST-NO 90MA 0-600V  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Surface Mount  | |
Circuit  | ||
Output Type  | AC, DC  | |
Voltage - Input  | 1.2VDC  | |
Voltage - Load  | 0 V ~ 600 V  | |
Load Current  | 90 mA  | |
On-State Resistance (Max)  | 50 Ohms  | |
Termination Style  | Gull Wing  | |
Operating Temperature  | -40°C ~ 85°C  | |
Package / Case  | ||
Supplier Device Package  | 4-SOP  | |
Approval Agency  | CSA, TUV, UL  | |
Grade  | -  | |
Qualification  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $19.99000 | $19.99 | 
| 10 | $17.84300 | $178.43 | 
| 25 | $17.04480 | $426.12 | 
| 50 | $16.46060 | $823.03 | 
| 100 | $15.89680 | $1,589.68 | 
| 300 | $15.04183 | $4,512.55 | 
| 500 | $14.65984 | $7,329.92 | 
| 1,000 | $14.15638 | $14,156.38 | 
| 5,000 | $13.05200 | $65,260.00 | 



