4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SOP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1230NTR

DigiKey Part Number
5656-CPC1230NTR-ND - Tape & Reel (TR)
5656-CPC1230NTRCT-ND - Cut Tape (CT)
5656-CPC1230NTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC1230NTR
Description
SSR RELAY SPST-NO 120MA 0-350V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
CPC1230NTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 350 V
Load Current
120 mA
On-State Resistance (Max)
30 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,437
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.53000$14.53
10$12.93200$129.32
25$12.35600$308.90
50$11.93220$596.61
100$11.52410$1,152.41
250$11.00472$2,751.18
500$10.62750$5,313.75
1,000$10.26268$10,262.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.91019$19,820.38
4,000$9.56957$38,278.28
6,000$9.37569$56,254.14
Manufacturers Standard Package