



CPC1125NTR | |
---|---|
DigiKey Part Number | 5656-CPC1125NTR-ND - Tape & Reel (TR) 5656-CPC1125NTRCT-ND - Cut Tape (CT) 5656-CPC1125NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1125NTR |
Description | SSR RELAY SPST-NC 100MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.64000 | $12.64 |
10 | $11.24900 | $112.49 |
25 | $10.74640 | $268.66 |
50 | $10.38040 | $519.02 |
100 | $10.02480 | $1,002.48 |
250 | $9.57336 | $2,393.34 |
500 | $9.24510 | $4,622.55 |
1,000 | $8.92774 | $8,927.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $8.27488 | $16,549.76 |
4,000 | $7.82393 | $31,295.72 |
6,000 | $7.69160 | $46,149.60 |
10,000 | $7.55662 | $75,566.20 |