



CPC1106N | |
---|---|
DigiKey Part Number | CPC1106N-ND |
Manufacturer | |
Manufacturer Product Number | CPC1106N |
Description | SSR RELAY SPST-NC 75MA 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPC1106N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 75 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.56000 | $12.56 |
10 | $11.18300 | $111.83 |
25 | $10.68080 | $267.02 |
50 | $10.31640 | $515.82 |
100 | $8.26270 | $826.27 |
300 | $7.94303 | $2,382.91 |
500 | $7.69600 | $3,848.00 |
1,000 | $7.28849 | $7,288.49 |
5,000 | $7.06067 | $35,303.35 |