



CPC1009NTR | |
---|---|
DigiKey Part Number | 5656-CPC1009NTR-ND - Tape & Reel (TR) 5656-CPC1009NTRCT-ND - Cut Tape (CT) 5656-CPC1009NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1009NTR |
Description | SSR RELAY SPST-NO 150MA 0-100V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.89000 | $12.89 |
10 | $11.47100 | $114.71 |
25 | $10.95360 | $273.84 |
50 | $10.57740 | $528.87 |
100 | $10.21610 | $1,021.61 |
250 | $9.75564 | $2,438.91 |
500 | $9.42114 | $4,710.57 |
1,000 | $9.02643 | $9,026.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $8.42736 | $16,854.72 |
4,000 | $8.38085 | $33,523.40 |
6,000 | $8.31161 | $49,869.66 |
10,000 | $8.09998 | $80,999.80 |