



CPC1004NTR | |
---|---|
DigiKey Part Number | 5656-CPC1004NTR-ND - Tape & Reel (TR) 5656-CPC1004NTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPC1004NTR |
Description | SSR RELAY SPST-NO 300MA 0-100V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPC1004NTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 4 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.86000 | $14.86 |
10 | $13.22000 | $132.20 |
25 | $12.62520 | $315.63 |
50 | $12.19340 | $609.67 |
100 | $11.77620 | $1,177.62 |
250 | $11.24580 | $2,811.45 |
500 | $10.86004 | $5,430.02 |
1,000 | $10.48734 | $10,487.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $10.12712 | $20,254.24 |
4,000 | $9.77901 | $39,116.04 |
6,000 | $9.58092 | $57,485.52 |