Direct



CG5230L | |
|---|---|
DigiKey Part Number | F2749TR-ND - Tape & Reel (TR) F2749CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG5230L |
Description | GDT 230V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 230 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2057-23-BLF | Bourns Inc. | 0 | 2057-23-BLF-ND | $6.74000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.82000 | $25.82 |
| 5 | $21.42600 | $107.13 |
| 10 | $19.76400 | $197.64 |
| 50 | $16.39860 | $819.93 |
| 100 | $15.12670 | $1,512.67 |
| 250 | $13.58884 | $3,397.21 |
| 500 | $12.52414 | $6,262.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.83226 | $13,832.26 |


