
2057-23-BLF | |
|---|---|
DigiKey Part Number | 2057-23-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2057-23-BLF |
Description | GDT 230V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2057-23-BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 5 | $5.55800 | $27.79 |
| 10 | $5.13000 | $51.30 |
| 50 | $4.25880 | $212.94 |
| 100 | $3.92910 | $392.91 |
| 300 | $3.45770 | $1,037.31 |
| 500 | $3.25752 | $1,628.76 |
| 1,000 | $3.00340 | $3,003.40 |
| 5,000 | $2.48247 | $12,412.35 |

