



CG32.5LTR | |
---|---|
DigiKey Part Number | F6819TR-ND - Tape & Reel (TR) F6819CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG32.5LTR |
Description | GDT 2500V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2500 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2500 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.71000 | $36.71 |
5 | $30.42600 | $152.13 |
10 | $28.07900 | $280.79 |
50 | $23.29320 | $1,164.66 |
100 | $21.48470 | $2,148.47 |
250 | $19.29744 | $4,824.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $16.00466 | $8,002.33 |
1,000 | $14.74071 | $14,740.71 |
1,500 | $14.70647 | $22,059.70 |