Gas Discharge Tube 2500 V 5000A (5kA) 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 2500 V 5000A (5kA) 2 Pole Through Hole
Building Automation – Protect/Sense/Control

CG32.5L

DigiKey Part Number
F2745-ND
Manufacturer
Manufacturer Product Number
CG32.5L
Description
GDT 2500V 5KA 2 POLE TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 2500 V 5000A (5kA) 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impulse Discharge Current (8/20µs)
5000A (5kA)
Manufacturer
Littelfuse Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder
Voltage - DC Spark Over (Nom)
2500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$35.43000$35.43
5$29.38400$146.92
10$27.11500$271.15
50$22.49240$1,124.62
100$20.74450$2,074.45
350$17.90783$6,267.74
700$16.49761$11,548.33
1,050$15.89114$16,685.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.