


AQ4023-01FTG | |
|---|---|
DigiKey Part Number | F10400TR-ND - Tape & Reel (TR) F10400CT-ND - Cut Tape (CT) F10400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ4023-01FTG |
Description | TVS DIODE 15VWM 40VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 450W |
Mfr | Power Line Protection No |
Series | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 1.3pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 15V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 16V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 40V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 12A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $4.51400 | $45.14 |
| 100 | $2.91950 | $291.95 |
| 500 | $2.23164 | $1,115.82 |
| 1,000 | $2.00999 | $2,009.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.44008 | $4,320.24 |
| 6,000 | $1.32176 | $7,930.56 |
| 9,000 | $1.26147 | $11,353.23 |
| 15,000 | $1.24659 | $18,698.85 |



