
SF-0603SP250-2 | |
|---|---|
DigiKey Part Number | SF-0603SP250-2TR-ND - Tape & Reel (TR) SF-0603SP250-2CT-ND - Cut Tape (CT) SF-0603SP250-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP250-2 |
Description | FUSE BOARD MOUNT 2.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603SP250-2 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 5 | $7.00400 | $35.02 |
| 10 | $6.46200 | $64.62 |
| 50 | $5.36540 | $268.27 |
| 100 | $4.95020 | $495.02 |
| 250 | $4.44948 | $1,112.37 |
| 500 | $4.10336 | $2,051.68 |
| 1,000 | $3.78288 | $3,782.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.12581 | $15,629.05 |
| 10,000 | $2.87614 | $28,761.40 |
| 15,000 | $2.77476 | $41,621.40 |



