


AQ36-01FTG | |
|---|---|
DigiKey Part Number | F10392TR-ND - Tape & Reel (TR) F10392CT-ND - Cut Tape (CT) F10392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ36-01FTG |
Description | TVS DIODE 36VWM 62VC SOD323 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 62V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 62V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 50pF @ 1MHz (Max) | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.34100 | $23.41 |
| 100 | $1.12590 | $112.59 |
| 500 | $1.09324 | $546.62 |
| 1,000 | $1.06061 | $1,060.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.88112 | $2,643.36 |
| 6,000 | $0.85664 | $5,139.84 |
| 9,000 | $0.83951 | $7,555.59 |
| 15,000 | $0.77268 | $11,590.20 |
| 21,000 | $0.74956 | $15,740.76 |

