AQ3102-02JTG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ3102-02JTG

DigiKey Part Number
18-AQ3102-02JTGTR-ND - Tape & Reel (TR)
18-AQ3102-02JTGCT-ND - Cut Tape (CT)
18-AQ3102-02JTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ3102-02JTG
Description
TVS DIODE 6VWM 16VC SC703
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
16V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
1pF @ 3GHz
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,160
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.48000$9.48
10$6.21700$62.17
100$4.09350$409.35
500$3.18036$1,590.18
1,000$2.88627$2,886.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.53778$7,613.34
6,000$2.40169$14,410.14
Manufacturers Standard Package